DC292B-B, Demo Board Using LTC1709EG-8, 12Vin, 1.6Vout @ 45A High Current VRM 8.4 CPU Power Supply with mostly Surface Mount Caps
使用 Analog Devices 的 LTC1709EG-8 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- DC292B-B, Demonstration Board features the LTC1709-8, 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator. Typical applications include power supplies for high speed Microprocessors, memory arrays, FPGAs and ASICs. The input voltage range is 5V to 15V and the typical output voltage is 2V or lower, as programmed by the VID table of the LTC1709
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 15 V
-
Output Voltage1.6 V
-
Output Current45 A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1709EG-85#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 买入 | |
|
LTC1709EG-8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 买入 | |
|
LTC1709EG-8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 买入 | |
|
LTC1709EG-85 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP | 买入 | |
|
LTC1709EG-8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP | 买入 | |
|
LTC1709EG-85#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP Tube | 买入 | |
|
LTC1709EG-85#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 买入 |