5V, 12V AC to DC Multi-Output Power Supply for Home Appliances
使用 STMicroelectronics 的 VIPER16LN 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Home Appliances
- Metering
说明
- Super Wide Range Buck Converter Based on the VIPer16 Used for Home Appliances and Metering Applications
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 500 (AC) V
-
Output Voltage5|12 V
-
Output Current0.15@5V|0.15@12V A
-
Efficiency76 %
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L78L05ABZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
L78L05ABZ-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
L78L05ABZ-AP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
VIPER16LN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP | 买入 |