STEVAL-ISA174V1, Evaluation Board using VIPer0P 7W dual output offline flyback converter for home appliances
使用 STMicroelectronics 的 VIPER0PLD 的参考设计
Image
1 / 2
依据最终产品
- Home Appliances
说明
- STEVAL-ISA174V1, 7W dual output offline flyback converter for home appliances using VIPer0P. The key feature of this offline converter is Zero-Power Mode (ZPM). It is an idle state during which the device is totally shut-down and the residual consumption from the mains @ 230 VAC is kept below 10 mW. The IC enters ZPM by pulling the OFF pin to SGND for more than 10 ms and exits ZPM (resuming normal switching) by pulling the ON pin to SGND for more than 20 us. This function can be tested by acting on the tactile switches connected to the ON and OFF pins
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5|7 V
-
Output Current0.4@7V|0.48@5V A
-
Output Power7 W
-
TopologyFlyback