5V ADC Differential To Single Ended Conversion for Personal Digital Assistant
使用 Analog Devices 的 AD7920 的参考设计
Image
1 / 1
相关文件
- AD7920AKS-500RL7 Multisim SPICE
- AD7920AKSZ-500RL7 CAD/Foot Print
- ADA4096-2ARMZ CAD/Foot Print
- ad7920aks-500rl7 CAD symbol
- AD7920BKSZ-REEL7 CAD/Foot Print
- AD7920BRMZ-REEL7 CAD/Foot Print
- AD7920AKS-500RL7 CAD/Foot Print
- AD7920BKSZ-500RL7 CAD/Foot Print
- AD7920BRM Multisim SPICE
- AD7920AKS Multisim SPICE
- AD7920BRM CAD/Foot Print
- AD7920BRMZ CAD/Foot Print
- AD7920AKSZ-REEL7 CAD/Foot Print
- AD7920BKSZ-REEL CAD/Foot Print
- ad7920brm CAD symbol
- AD7920BRMZ-REEL CAD/Foot Print
- ADP3336ARMZ-REEL7 CAD/Foot Print
- ADA4096-2ACPZ-R7 CAD/Foot Print
依据最终产品
- Data Acquisition System
- Instrumentation and Measurement
- Modems
- Optical Sensors
- Personal Digital Assistant
- Portable Medical Instrumentation
说明
- AD7920, High-Side Current Sensing with Input Overvoltage Protection. The circuit is powered by the ADP3336 adjustable low dropout 500 mA linear regulator
主要特色
-
Signal Conditioning TypeConversion
-
Input Voltage5
-
ADC Type250 kSPS, 12-bit ADC
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4096-2AF-EMX | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier 10-Pin CFPAK Tube | 买入 | |
|
ADA4096-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP Tube | 买入 | |
|
ADA4096-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 买入 | |
|
ADA4096-2WARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
ADP3336 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin MSOP | 买入 | |
|
ADA4096-2WARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V Automotive AEC-Q100 8-Pin MSOP T/R | 买入 | |
|
ADA4096-2ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R | 买入 | |
|
ADA4096-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R | 买入 | |
|
ADA4096-2ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 买入 | |
|
AD7920BKSZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R | 买入 | |
|
AD7920BKSZ-REEL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R | 买入 | |
|
AD7920AKSZ-500RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Serial 6-Pin SC-70 T/R | 买入 |