60 dB Wide Dynamic Range, Low Frequency AGC Circuit Using a Single VGA
使用 Analog Devices 的 AD8336 的参考设计
Image
1 / 1
相关文件
- AD736JR-REEL CAD/Foot Print
- AD736KNZ CAD/Foot Print
- ADP3339AKC-1.5-RL CAD/Foot Print
- AD8336ACPZ-R7 CAD/Foot Print
- ad8551ar CAD symbol
- AD8551AR-REEL7 CAD/Foot Print
- ad736br CAD symbol
- ad736jn CAD symbol
- AD736JRZ-RL CAD/Foot Print
- ad736kr CAD symbol
- AD736KR Multisim SPICE
- AD736KR-Reel CAD/Foot Print
- AD8551AR CAD/Foot Print
- AD8551ARM-REEL CAD/Foot Print
- AD8551ARZ-REEL CAD/Foot Print
- AD8551ARZ-REEL7 CAD/Foot Print
- ad736bq CAD symbol
- ad736jr CAD symbol
- AD736JR-Reel7 CAD/Foot Print
- AD736KN CAD/Foot Print
- ADP3339AKC-1.5-RL7 Multisim SPICE
- AD8551AR Multisim SPICE
- ad736ar-reel CAD symbol
- ad736br-reel CAD symbol
- AD736KR CAD/Foot Print
- AD736KRZ CAD/Foot Print
- AD736KRZ-R7 CAD/Foot Print
- AD736AQ CAD/Foot Print
- ad736ar CAD symbol
- AD736AR CAD/Foot Print
- AD736BRZ CAD/Foot Print
- AD8551ARM Multisim SPICE
- AD736ARZ CAD/Foot Print
- AD736ARZ-R7 CAD/Foot Print
- AD736ARZ-RL CAD/Foot Print
- AD736BR-Reel CAD/Foot Print
- AD736JN CAD/Foot Print
- AD736JR CAD/Foot Print
- AD736KR-REEL7 CAD/Foot Print
- AD736KRZ-RL CAD/Foot Print
- adp3339akc-1.5-rl CAD symbol
- AD8551ARMZ CAD/Foot Print
- AD8551AR-REEL CAD/Foot Print
- AD8551ARZ CAD/Foot Print
- ad736aq CAD symbol
- AD736AR Multisim SPICE
- AD736BR CAD/Foot Print
- AD736BRZ-R7 CAD/Foot Print
- AD736BRZ-RL CAD/Foot Print
- AD736JNZ CAD/Foot Print
- ad736jr-reel CAD symbol
- AD736JRZ CAD/Foot Print
- ad736kn CAD symbol
- AD8336ACPZ-R7 Multisim SPICE
- AD736AR-Reel CAD/Foot Print
- AD736BQ CAD/Foot Print
- AD736JRZ-R7 CAD/Foot Print
- ad736kr-reel CAD symbol
- adp3339akc-1.5-rl7 CAD symbol
- AD8336ACPZ-WP Multisim SPICE
- AD8551ARMZ-REEL CAD/Foot Print
依据最终产品
- Audio Amplifier
- Communications and Telecom
说明
- 60 dB Wide Dynamic Range, Low Frequency AGC Circuit Using a Single VGA. This application describes a low frequency AGC circuit using a wide dynamic range AD8336 VGA as the gain control element, an AD736 rms-to-dc converter as the detector, a low cost rail-to-rail AD8551 Op-Amp and an ADP3339 LDO as the reference
主要特色
-
Gain60 dB
-
Number of SuppliesDual
-
Supply Voltage±15 V
Featured Parts (23)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD736KNZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin PDIP N Tube | 买入 | |
|
AD736ARZ-R7 | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R | 买入 | |
|
AD8551ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP Tube | 买入 | |
|
AD8551ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N T/R | 买入 | |
|
AD736ARZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube | 买入 | |
|
AD736BQ | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin CDIP Tube | 买入 | |
|
AD736JRZ-RL | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R | 买入 | |
|
AD736ARZ-RL | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R | 买入 | |
|
AD736BRZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube | 买入 | |
|
AD8551ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP T/R | 买入 | |
|
AD8551ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin SOIC N Tube | 买入 | |
|
AD736JRZ | Analog Devices | RMS to DC Converters | RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube | 买入 |