AC182015-1, ZENA Wireless Adapter with 2.4-GHz MRF24J40 RF Transceiver
使用 Microchip Technology 的 MRF24J40MA-I/RM 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Home Appliances
- System Monitoring and Control
- Wireless
- Wireless Sensor
说明
- AC182015-1, ZENA Wireless Adapter based on 2.4 GHz MRF24J40. The ZENA Wireless Adapter is a multifunction Universal Serial Bus (USB) wireless adapter connecting USB-equipped desktop or notebook computers with Microchip wireless products for development or application uses. As a development tool, the ZENA Wireless Adapter can be used as a protocol analyzer or as a diagnostic tool. It can also be used to connect the computer as a wireless node to the network for application use
主要特色
-
Operating Frequency2400 MHz
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP1700T-3302E/TT | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.25A Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
PIC18F26J50-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube | 买入 | |
|
25LC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
25AA02E48-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
ABMM-8.000MHZ-B2 -T2 | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD | 买入 | |
|
ABMM-8.000MHZ-B2-T | Abracon | Crystals | Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 70Ohm 4-Pin CSMD T/R | 买入 | |
|
MRF24J40MA-I/RM | Microchip Technology | RF Transceivers | RF Transceiver Module 3.3V 12-Pin SMD Module Tray | 买入 |