AD10242/PCB, Evaluation Board for Evaluating the AD10242 Dual, 12-Bit, 40 MSPS MCM A/D Converter
使用 Analog Devices 的 AD10242BZ 的参考设计
Image
1 / 1
依据最终产品
- Communication Receiver
- Radar System
- Secure Web Transactions
- Signal Processing
说明
- AD10242/PCB, Evaluation Board for the AD10242 is a complete dual signal chain solution including on-board amplifiers, references, ADCs, and output buffering providing unsurpassed total system performance. Each channel is laser trimmed for gain and offset matching and provides channel-to-channel crosstalk performance better than 80 dB. The AD10242 utilizes two each of the AD9632, OP279, and AD9042 in a custom MCM to gain space, performance, and cost advantages over solutions previously available
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate40M SPS
-
Number of Channels2CH