AD8039ART-EB, Universal Evaluation Board for Dual, High Speed Op-Amps Offered in 8-Lead SOT-23 Packages
使用 Analog Devices 的 AD8039 的参考设计
Image
1 / 1
依据最终产品
- Industrial Imaging
- Instrumentation and Measurement
- Video and Imaging
说明
- AD8039ART-EB, Evaluation Board is designed to help users evaluate the AD8039. The evaluation board is a bare board: there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market
主要特色
-
Number of SuppliesDual
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8039ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
AD8039ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N T/R | 买入 | |
|
AD8039ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube | 买入 | |
|
AD8039ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOT-23 T/R | 买入 |