AD8052AR-EBZ, Evaluation Board for AD8052ARZ Dual, High Speed Op-Amps Offered in 8-Lead SOIC Package
使用 Analog Devices 的 AD8052ARZ 的参考设计
Image
1 / 1
依据最终产品
- CD/DVD Player
- Consumer Electronics
- Industrial
- Video and Imaging
说明
- AD8052AR-EBZ, Evaluation Board for AD8052ARZ Dual, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board can be used with almost any Analog Devices dual Op-Amp in various configurations and applications. The evaluation board is a bare board(that is, there are no components or amplifier soldered to the board, these must be ordered separately)
主要特色
-
Number of SuppliesDual