AD9200SSOP-EVAL, Evaluation Board for Evaluating the AD9200 Complete 10-Bit, 20 MSPS A/D Converter
使用 Analog Devices 的 AD9200ARS 的参考设计
Image
1 / 2
依据最终产品
- Medical Imaging
- Portable Instrumentation
- Wireless Communications
说明
- AD9200SSOP-EVAL, Evaluation Board for the AD9200 is a monolithic, single supply, 10-bit, 20 MSPS analog-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9200 uses a multistage differential pipeline architecture at 20 MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9200 has been designed to ease the development of both imaging and communications systems
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate20M SPS
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
AD822ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP Tube | 买入 | |
|
AD822ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
AD822ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
AD822ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
AD822ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin MSOP T/R | 买入 | |
|
AD822BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
AD822C-WP | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V Die Tray | 买入 | |
|
AD822ANZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin PDIP N Tube | 买入 | |
|
AD822AR-3V | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±18V/36V 8-Pin SOIC N | 买入 |