AD9467-200EBZ, Evaluating the AD9467 of 16 Bit 200 MSPS ADC Evaluation Kit
使用 Analog Devices 的 AD9467BCPZ-200 的参考设计
Image
1 / 7
依据最终产品
- Active Antenna
- Cellular Phone
- Infrared Imaging
- Instrumentation and Measurement
- Radar System
- Wireless
说明
- AD9467-200EBZ, Evaluating the AD9467, 16-Bit, 200 MSPS/250 MSPS ADC. The AD9467 evaluation board provides all of the support circuitry required to operate the AD9467 in its various modes and configurations
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate200M SPS
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 买入 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 买入 | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 买入 | |
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 买入 | |
|
ADR130AUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R | 买入 | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 买入 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 买入 | |
|
AD9467BCPZ-200 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 200Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP Tray | 买入 |