AD9954PCBZ, Evaluation Board for AD9954, 400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
使用 Analog Devices 的 AD9954YSVZ 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- CD/MP3 Analog AM/FM Radio
- Radar System
- Test Equipment
说明
- AD9954PCBZ, Evaluation Board for AD9954, 400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer. The AD9954 is a direct digital synthesizer (DDS) that uses advanced technology, coupled with an internal high speed, high performance DAC to form a complete, digitally programmable, high frequency synthesizer capable of generating a frequency-a agile analog output sinusoidal waveform at up to 160 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74LVC574APW | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Tube | 买入 | |
|
SN74LVC125APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube | 买入 | |
|
SN74LVC14APW | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube | 买入 | |
|
AD9954YSVZ | Analog Devices | Direct Digital Synthesizers - DDS | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray | 买入 |