EV-ADF4153ASD1Z, Evaluation Board for the ADF4153A Fractional-N PLL Frequency Synthesizer
使用 Analog Devices 的 ADF4153ABCPZ 的参考设计
Image
1 / 4
依据最终产品
- Satellite Radio
- Test Equipment
- WiMAX Basestation
- Wireless
- Wireless Base Station
- Wireless LAN
说明
- EV-ADF4153ASD1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4153A frequency synthesizer for phase-locked loops (PLLs). It shows the board, which contains the ADF4153A synthesizer, an edge-mounted SMA connector for the RF output signal, power supply connectors, a temperature compensated reference oscillator (TCXO) of 25 MHz frequency and an SDP connector. There is also a loop filter (50 kHz) and a VCO (Mini-Circuits ROS-1800+) on board. The package also contains Windows software (XP or later) to allow easy programming of the synthesizer
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP150AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 买入 | |
|
ADF4153ABCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP T/R | 买入 | |
|
ADF4153ABCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 4GHz-IN 20-Pin LFCSP EP Tray | 买入 |