ADA8282CP-EBZ, Evaluation Board for Evaluating the ADA8282 Radar Receive Path AFE
使用 Analog Devices 的 ADA8282WBCPZ 的参考设计
Image
1 / 6
依据最终产品
- Radar System
说明
- ADA8282CP-EBZ, Evaluation Board is designed to aid in the evaluation of the ADA8282 radar receive path analog front-end (AFE). The board connects to the system demonstration platform (SDP) for easy configuration of registers through a serial peripheral interface (SPI) using the ACE evaluation software. The board provides headers to allow configuration using other platforms
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24LC32A-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
ADP7118ARDZ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin SOIC N EP Tube | 买入 | |
|
NFM21PC105B1C3B | Murata Manufacturing | Capacitor Feed Through | Feedthrough Capacitor | 买入 | |
|
ADP7105ARDZ-5.0 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP Tube | 买入 | |
|
ADA8282WBCPZ | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Quad 3.6V Automotive AEC-Q100 32-Pin LFCSP EP Tray | 买入 |