ADC081500EVAL, Evaluation Board using ADC081500 single 8-Bit, 1.5 GSPS, 1.2W Analog-to-Digital Converter
使用 Texas Instruments 的 ADC081500 的参考设计
Image
1 / 5
依据最终产品
- Communications and Telecom
- Oscilloscope
- Satellite Radio
- Set-Top Box
- Test Equipment
说明
- ADC081500EVAL, Evaluation Board is designed to allow quick evaluation and design-in of ADC081500 8-bit Analog-to-Digital Converter. This device is specified for 1.5 GSPS operation
主要特色
-
ADC Resolution8 Bit
-
ADC Sampling Rate1.5G SPS
Featured Parts (161)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1086IT-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Rail | 买入 | |
|
LM1086IT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM1086IT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
LM1086CS-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM1086CS-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM1086CS-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LM1086CSX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 买入 | |
|
LM1086IS-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 4-Pin(3+Tab) DDPAK Tube | 买入 | |
|
LP3985IM5X-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP3985IM5X-4.7 | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.7V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP3985IM5X-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP3985IM5X-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 |