ADC128D818EB, Evaluation Board for ADC128D818, 12-Bit 8-Channel ADC System Monitor with Temperature Sensor and Serial 2-Wire Interface
使用 Texas Instruments 的 ADC128D818CIMT 的参考设计
Image
1 / 2
依据最终产品
- Digital Video Camera
- Infrastructure
- Measurement Instruments
- Medical System
- Power Supplies
- System Monitoring and Control
- Test Equipment
说明
- ADC128D818EB is the evaluation board for ADC128D818, an ADC system monitor with temperature sensor, internal/external reference, I2C interface, local temperature sensor, WATCHDOG window comparators, and interrupt output. The ADC128D818EB connects via USB to a PC and is controlled by the SensorEval software. SensorEval software allows easy access and control of the ADC128D818s registers and reports voltage and temperature readings. The ADC128D818EB board is powered through the USB connection and no other external power sources are required
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate10 SPS
-
Number of Channels8CH
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM4140ACM-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.5V 8mA 8-Pin SOIC Tube | 买入 | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 买入 | |
|
LM4140ACM-2.5/NOPB | Texas Instruments | Voltage References | V-Ref Precision 2.5V 8mA 8-Pin SOIC Tube | 买入 | |
|
LP2950CDT-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
ADC128D818CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP Tube | 买入 | |
|
ADC128D818CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP T/R | 买入 | |
|
ADC128D818CIMT/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP Tube | 买入 | |
|
ADC128D818CIMTX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 10sps 12-bit Serial 16-Pin TSSOP T/R | 买入 |