ADC12DS080EB, Evaluation Board for ADC12DS080, 12-Bit, 80 Msps A/D Converter
使用 Texas Instruments 的 ADC12DS080 的参考设计
Image
1 / 2
依据最终产品
- Analog Receiver
- Desktop Computer/Server
- Laptop
- Measurement Instruments
- Portable Medical Instrumentation
- Test Equipment
- Wireless Base Station
说明
- ADC12DS080EB, Evaluation Board used to evaluate the ADC12DS080. The ADC is one of a family of 12 bit converter that provides data at rates of 80MHz. The evaluation board is designed to be used with the WaveVision5 Signal Path Data interface that is connected to a personal computer through a USB port and running WaveVision5 Signal Path Data interface Board software, operating under Microsoft Windows
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate80M SPS
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM1117DT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
LM1117DT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.8V 0.8A 3-Pin(2+Tab) TO-252 Tube | 买入 | |
|
ADC12DS080CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 12-bit Serial 60-Pin WQFN EP T/R | 买入 | |
|
ADC12DS080CISQE/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 12-bit Serial 60-Pin WQFN EP T/R | 买入 |