ADK-1590, HI-1590 1553B Dual Transceiver With SPI Amplitude Control Evaluation Board
使用 Holt Integrated Circuits 的 HI-1590PC 的参考设计
Image
1 / 5
依据最终产品
- Communications and Telecom
说明
- ADK-1590, HI-1590 1553B Dual Transceiver With SPI Amplitude Control Evaluation Board. The Holt HI-1590 Evaluation Board demonstrates features of the HI-1590 MIL-STD-1553B dual transceiver IC. This device transmits and receives Manchester encoded 20 bit MIL-STD-1553B serial data suitable bus transformers. Transceiver drive amplitude can be digitally adjusted from 0 to 26 Vp-p through the SPI interface. Adjustment can also be made with a 0 to 3.3VDC analog control signal, a potentiometer is provided for this. Amplitude controls for both buses are ganged together. In SPI mode, a low range option allows for more accurate amplitude adjustment from 0 to 4.9 Vp-p
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ASV-50.000MHZ-E-T | Abracon | SMD Crystal Oscillators | Oscillator XO 50MHz ±100ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
MC9S12XDT512CAA | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray | 买入 | |
|
FT231XS-R | Future Technology Devices International Limited | Universal Asynchronous Receiver Transmitter- UARTs | USB-to-UART 1-CH 512byte FIFO 5V 20-Pin SSOP T/R | 买入 | |
|
HI-6131PQTF | Holt Integrated Circuits | Bus Line Transceivers | Dual Transmitter/Receiver 64-Pin PQFP | 买入 | |
|
25LC512-I/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
HI-1590PCI | Holt Integrated Circuits | Transceivers Misc | Dual Transceiver 1TX 1RX 44-Pin QFN EP | 买入 | |
|
HI-1590PCIF | Holt Integrated Circuits | Transceivers Misc | Dual Transceiver 1TX 1RX 44-Pin QFN EP | 买入 |