ADP1043A Active-Clamp forward Converter with the output of 18 V/6A DC from a -34 V to -60 VDC input
使用 Analog Devices 的 ADP1043A 的参考设计
Image
1 / 3
依据最终产品
- Network Interface Device
- Servers
- Storage Area Network
- Telecom Infrastructure
说明
- ADP1043A application using forward active clamp topology. The ADP1043A is a secondary side power supply controller IC designed to provide all the functions that are typically needed in an AC-DC or isolated DC-DC application. The board output 18V/6A DC from a -34to -60VDC input. The maximum efficiency can reach 95%. It has versatile protection, such as OCP, SCP, OTP etc. and the protection mode also can be programmed through GUI
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-36 to -70 V
-
Output Voltage18 V
-
Output Current6 A
-
Efficiency95 %
-
TopologyForward- Active Clamp
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADUM3210TRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADUM3210BRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADP3634ARHZ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin MSOP EP Tube | 买入 | |
|
ADP3634ARDZ | Analog Devices | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube | 买入 | |
|
ZR431F01TC | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
ADUM3210ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM3210TRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM3210TRZ-EP-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
ADUM3210ARZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube | 买入 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADUM3210TRZ-EP | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
ZR431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 |