ADP1043A Buck and Full Bridge Controller with outputting of a 28V/14A DC voltage from a -36 to -60VDC input
使用 Analog Devices 的 ADP1043A 的参考设计
Image
1 / 5
依据最终产品
- Network Interface Device
- Servers
- Storage Area Network
- Telecom Infrastructure
说明
- Evaluation board uses ADP1043A to be quickly evaluated in a switching power supply application. Using the evaluation board and its accompanying software, the ADP1043A can be interfaced to any PC running Windows 2000, Windows NT, Windows XP and Windows Vista via the computer's USB port. The software allows control and monitoring of the ADP1043A internal registers. The board is set up for the ADP1043A to act as an isolated switching power supply, outputting a 28V/14A DC voltage from a -36 to -60VDC input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-36 to -70 V
-
Output Voltage28 V
-
Output Current14 A
-
Efficiency93 %
-
TopologyBuck|Full-Bridge
Featured Parts (45)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
|
NC7SZU04FHX | onsemi | Buffers and Line Drivers | Unbuffered Inverter IC | 买入 | |
|
|
ADUM3201WBRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
|
ADUM3200TRZ-EP-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
NC7SZU04P5X | onsemi | Buffers and Line Drivers | Inverter 1-Element 5-Pin SC-88A T/R | 买入 | |
|
|
ADUM3201TRZ-EP | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
|
ADUM3201WCRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM3200TRZ-EP | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube | 买入 | |
|
|
HIP2101IRZ | Renesas Electronics | Gate and Power Drivers | Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin QFN EP Tray | 买入 | |
|
|
HIP2101IBZT | Renesas Electronics | Gate and Power Drivers | Driver 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM3200CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM3200WCRZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |