ADP1755-EVALZ, Evaluation Board for the ADP1755 linear regulator
使用 Analog Devices 的 ADP1755 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Processor Power Management
- Servers
- Telecom Power Supply
- Wired Networking
说明
- ADP1755-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP1754/ADP1755 series of linear regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Current0.000005 to 1.2 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP1755ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 1.2A 16-Pin LFCSP EP T/R | 买入 |