ADP2114-2PH-EVALZ, Evaluation Board single output, dual-phase interleaved, 1.2 V at 4 A, 1.2 MHz switching frequency, forced PWM
使用 Analog Devices 的 ADP2114ACPZ-R7 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Telecom Power Supply
- Wired Networking
说明
- ADP2114-2PH-EVALZ, Evaluation Board single output, dual-phase interleaved, 1.2 V at 4 A, 1.2 MHz switching frequency, forced PWM. The ADP2114 is a versatile step-down switching regulator that satisfies a wide range of user point-of-load requirements. The two PWM channels are 180 phase shifted and provide 1.5% accurate regulated output voltages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 5.5 V
-
Output Voltage1.2 V
-
Output Current4 A
-
Efficiency89 %
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 买入 |