ADP2139CB-3.3EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 3.3 V, 3 MHz Buck Regulator
使用 Analog Devices 的 ADP2139ACBZ-3.3-R7 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
- Wireless
说明
- ADP2139CB-3.3EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 3.3 V, 3 MHz Buck Regulator. The ADP2139 is high efficiency, low quiescent current, synchronous step-down DC to DC converter, alos ADP2139 has the additional feature of an internal discharge switch
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2139ACBZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 6-Pin WLCSP T/R | 买入 | |