ADS130E08EVM-PDK, Evaluation Board using ADS130E08 low cost, 16-bit, 8-channel, integrated analog front-end Analog to Digital Converter
使用 Texas Instruments 的 ADS130E08IPAG 的参考设计
Image
1 / 6
依据最终产品
- Industrial
- Industrial Metering
- Metering
说明
- ADS130E08EVM-PDK, Evaluation Board using to evaluate the ADS130E08 an eight-channel, 16-bit, low power, integrated analog front-end (AFE) designed for power protection circuits. The ADS130E08EVM-PDK is intended for prototyping and evaluation
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate8K SPS
-
Number of Channels8CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
TPS73201DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
TPS60403DBVTG4 | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
TPS60403DBVT | Texas Instruments | Charge Pump | Charge Pump INV -1.6V to -5.25V 60mA 5-Pin SOT-23 T/R | 买入 | |
|
24AA256-I/STG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
TPS73201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R | 买入 | |
|
ADS130E08IPAGR | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Delta-Sigma 8ksps 16-bit Serial 64-Pin TQFP T/R | 买入 | |
|
ADS130E08IPAG | Texas Instruments | Analog to Digital Converters - ADCs | 8-Channel Octal ADC Delta-Sigma 8ksps 16-bit Serial 64-Pin TQFP Tray | 买入 |