ADS54RF63-ADX4, 12-bit, 2.2GSPS Interleaved ADC Evaluation Module
使用 Texas Instruments 的 ADS54RF63IPFP 的参考设计
Image
1 / 9
依据最终产品
- Data Acquisition System
- Instrumentation and Measurement
- Radar System
- Satellite Radio
- Test Equipment
说明
- ADS54RF63-ADX4, is a 12-bit, 2.2 GSPS digitizer solution evaluation module. The EVM incorporates four 12-bit, 550 MSPS ADS54RF63 ADCs operating in an interleaved mode to create a 2.2 GSPS digitizer. The outputs of the four ADCs feed a Xilinx Virtex 5 FPGA which is pre-configured with proprietary interleaving technology from SP Devices. The SP Devices' interleaving technology continuously analyzes the ADCs' outputs to automatically remove the interleaving spurs arising from gain an mismatch errors, removing the need for costly monitoring components and an off-line recalibration routine
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate2.2G SPS
-
Number of Channels4CH
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
DAC7311IDCKR | Texas Instruments | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R | 买入 | |
|
TC655EUNTR | Microchip Technology | Fan Controllers | PWM Fan Controller | 买入 | |
|
REG104GA-5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
TC655EUN | Microchip Technology | Fan Controllers | Fan Speed Controllers With Fan Fault Detection | 买入 | |
|
PTH08080WAZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin SMD Module Tray | 买入 | |
|
PTH08080WAZT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 5.5V 2.25A 10W 5-Pin SMD Module T/R | 买入 | |
|
DS2432P+T&R | Analog Devices | EEPROM | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TSOC T/R | 买入 | |
|
TPS3809K33DBVT | Texas Instruments | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R | 买入 | |
|
REG104GA-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 Tube | 买入 | |
|
PTH08T231WAZ | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin SMD Module Tray | 买入 | |
|
PTH08T231WAZT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin SMD Module T/R | 买入 | |
|
DS2432P+ | Analog Devices | EEPROM | EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V 6-Pin TSOC Tube | 买入 |