ADS8638EVM-PDK, Evaluation Board using ADS8638, 12-bit, 1Msps single SAR type Analog to Digital Converter
使用 Texas Instruments 的 ADS8638SRGER 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- DC to DC Power Supply
- Industrial Process Measurement and Control
说明
- ADS8638EVM-PDK, Evaluation Board using ADS8638 is a 12-bit, eight-channel, 1-MHz SAR ADC with a serial peripheral interface. The ADC uses a capacitor-based switching method to create an adjustable input voltage range option. Additionally, the device features two preset alarms with hysteresis per channel. During normal operation, the ADS8638 dissipates a mere 22.5 mW at 5-V AVDD and 15-V high voltage supplies
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels8CH
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OPA140AIDGKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 买入 | |
|
REF5025AIDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 买入 | |
|
REF5025AIDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
24AA256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube | 买入 | |
|
OPA140AID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
REF5025AID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 买入 | |
|
REF5025AIDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 买入 | |
|
OPA379AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 | |
|
OPA140AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
OPA140AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
OPA140AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±18V/36V 8-Pin VSSOP T/R | 买入 | |
|
OPA379AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 买入 |