AFE5816EVM, Evaluation Module for AFE5816 16-Channel Analog Front End
使用 Texas Instruments 的 AFE5816ZAV 的参考设计
Image
1 / 4
依据最终产品
- Data Acquisition System
- Ultrasound Imaging
说明
- AFE5816EVM, Evaluation Module is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. The AFE5816EVM integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. It also enables users to select one of various power/noise combinations to optimize system performance. Therefore, the AFE5816EVM is a suitable ultrasound analog front end solution not only for high-end systems, but also for portable systems. This EVM requires and connects with the TSW1400EVM for LVDS data capture and evaluation. The TSW1400EVM is purchased separately and requires the HSDCPro software to function
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels16CH
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
1571983-5 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
1571983-5 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
CDCM1802RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Divider/Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | 买入 | |
|
GDH04STR04 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
ISO7140CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 买入 | |
|
SN74AVC4T245PWR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R | 买入 | |
|
LMK04826BISQ/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 0.001MHz to 750MHz-IN 3100MHz-OUT 64-Pin WQFN EP T/R | 买入 | |
|
VCC1-B3B-125M000000 | Microchip Technology | SMD Crystal Oscillators | Oscillator XO 125MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin LDFN SMD T/R | 买入 | |
|
ISO7141CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 买入 | |
|
OPA2614ID | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin SOIC Tube | 买入 |