AFE5851EVM, Evaluation Module is designed for the AFE5851 ultrasound analog front-end (AFE)
使用 Texas Instruments 的 AFE5851 的参考设计
Image
1 / 7
依据最终产品
- Medical Imaging
- Portable
- Ultrasound Imaging
说明
- AFE5851EVM, Evaluation Module for AFE5851 includes an 16-channel Voltage-Controlled-Amplifier (VCA) with digital control and an 8-channel 65-MSPS analog-to-digital converter (ADC). The 16 analog input signals will be processed by the analog front-end circuit of AFE5851, the outputs of the analog front-end will then be digitalized by the ADC within the device. There are only eight ADCs within the AFE5851, therefore the odd and even channels are multiplexed into one LVDS output pair. The output of the ADC is streamed out in serial format
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate65M SPS
-
Number of Channels8CH
Featured Parts (12)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS79318DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TPS79618DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
CDCE62005RGZR | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 买入 | |
|
TPS79318DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
TPS79318DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
ECS-3953M-400-BN-TR | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R | 买入 | |
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 买入 | |
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 买入 | |
|
TPS79318DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
ECS-3953M-400-BN | ECS, Inc. International | SMD Crystal Oscillators | Oscillator XO 40MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin SMD | 买入 | |
|
AFE5851IRGCT | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 12bit 1.8V/3.3V 64-Pin VQFN EP T/R | 买入 | |
|
AFE5851IRGCR | Texas Instruments | Analog Front End - AFE | AFE General Purpose 8 ADC 12bit 1.8V/3.3V 64-Pin VQFN EP T/R | 买入 |