AKD7754-A, Evaluation Board for AK7754 Audio DSP with Stereo CODEC
使用 Asahi Kasei Microdevices Corporation 的 AK7754EN 的参考设计
Image
1 / 11
依据最终产品
- Audio Interfaces
说明
- AKD7754-A, Evaluation Board for the AK7754, which is an audio processor including a stereo CODEC, SRC, 2 digital I/Fs, microphone Pre-Amplifier and bias/HeadPhone amplifier and audio DSP. This board is composed of a main board and a sub board. It is possible to control the setting of this board via USB port. RCA and phone jack connectors are used for the analog input and output signal. This board also has digital interface, enabling interfacing to digital audio systems via optical connector
主要特色
-
CODEC Resolution24 Bit
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PIC18F4550T-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP T/R | 买入 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 买入 | |
|
NJM5532M | Nisshinbo Micro Devices Inc | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±22V 8-Pin DMP | 买入 |