AN-1589, High Performance, Dual-Channel IF Sampling Receiver Application Circuit
使用 Analog Devices 的 ADL5356 的参考设计
Image
1 / 1
依据最终产品
- Receivers
说明
- AN-1589, Application circuit is a high performance, dual-channel intermediate frequency (IF) sampling receiver that is also called a main receiver or diversity receiver in base station terminology. The down converting receiver uses a single IF frequency of 153.6 MHz and includes a dual down converting mixer, a digitally controlled dual variable gain amplifier (VGA), a dual analog-to-digital converter (ADC), and a clock synthesizer
主要特色
-
Number of Channels2
-
Operating Frequency153.6 MHz
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9258BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |
|
AD9258BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP T/R | 买入 | |
|
AD8376ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP T/R | 买入 | |
|
AD8376ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Dual 5.5V 32-Pin LFCSP EP Tray | 买入 | |
|
AD9258BCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |
|
AD9517-4ABCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP Tray | 买入 | |
|
AD9517-4ABCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 0MHz to 250MHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R | 买入 | |
|
AD9258BCPZRL7-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin LFCSP EP T/R | 买入 | |
|
AD9258BCPZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 14-bit Parallel 64-Pin LFCSP EP Tray | 买入 | |
|
AD9258BCPZRL7-125 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 125Msps 14-bit Parallel 64-Pin LFCSP EP T/R | 买入 |