AN414: Application Circuit Controlling a Brushed DC Motor with an ST6265C/ST6260C MCU
使用 STMicroelectronics 的 ST6265 的参考设计
Image
1 / 1
依据最终产品
- Fuel Pump
- Home Appliances
- HVAC
- Industrial
- LCD/OLED Display
- Refrigerator and freezer
- Washing Machine
说明
- AN414 Controlling a Brushed DC Motor with an ST6265C/ST6260C MCUs. Variable speed drives have become widespread in the home appliance field. The most classical way to achieve it is to use an AC universal motor with TRIAC and a specific circuit which controls the TRIAC firing angle. We chose rather to use a permanent magnet DC motor driven by a chopper. The chopper is driven by a high frequency PWM signal
主要特色
-
Motor TypeDC Motor