AUTO-ECALL-REF, Automotive eCall Reference Design
使用 Texas Instruments 的 TPA3111D1QPWPRQ1 的参考设计
Image
1 / 5
依据最终产品
- Audio Amplifier
- Desktop Computer/Server
- Industrial Asset Tracking
- Laptop
- Notebook
- Portable Consumer Electronics
说明
- AUTO-ECALL-REF, Vehicles equipped with eCall systems will enable phone calls to an emergency service center in the event of an accident. Customers can accelerate the design of their eCall systems by taking advantage of a complete reference solution comprised of AEC-Q100 qualified integrated circuits (ICs). This reference design combines the TPA3111D1-Q1, highly efficient mono Class-D audio amplifier and the TPS43330-Q1, low Iq, single boost, dual synchronous buck controller with other analog and embedded processing components to create a robust, low cost solution that is scalable for other automotive applications such as telematics, stolen vehicle tracking and HEV/EV sound generation. It also incorporates the TPS7A1601-Q1 voltage regulator with low quiescent current and the MSP430F2232 16-bit ultra-low power microcontroller
主要特色
-
Number of Channels1
-
Output Power10 W
-
Amplifier TypeClass-D
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MSP430F2232TRHAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R | 买入 | |
|
TRS3223QPWRQ1 | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
TLV70033QDDCRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
TPA3111D1QPWPRQ1 | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 10W Class-D Automotive AEC-Q100 28-Pin HTSSOP EP T/R | 买入 |