BB-BONE-DVID-02, BeagleBone DVI-D with Audio Cape, an add-on board for the BeagleBone
使用 CircuitCo 的 SN74AVC32T245ZKER 的参考设计
Image
1 / 6
依据最终产品
- Consumer Electronics
说明
- BB-BONE-DVID-02, BeagleBone DVI-D with Audio Cape provides both DVI-D output and stereo audio input and output for the BeagleBone by using the TFP410 PanelBus digital transmitter and TLV320AIC3106 codec. Audio data is sampled at up to 96 kHz during recording or playback. The codec interfaces with the multi-channel Audio Serial Port of the Sitara AM335x via audio serial bus. The BeagleBone DVI-D with Audio Cape also features two standard 3.5mm audio jacks as audio input and output connectors
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
TLV320AIC3106IRGZR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R | 买入 | |
|
TPS73701DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 买入 | |
|
219-2MSTJRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 买入 | |
|
TFP410PAPR | Texas Instruments | Transceivers Misc | Digital Transmitter 3TX 64-Pin HTQFP EP T/R | 买入 | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 买入 | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 买入 | |
|
TPS73701DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 买入 | |
|
219-2MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 买入 | |
|
2192MSTR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 买入 | |
|
219-2MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 |