BB-BONE-LCD4-01, BeagleBone LCD4 Cape provides a portable LCD solution with touchscreen capability for BeagleBone boards
使用 CircuitCo 的 SN74AVC32T245ZKER 的参考设计
Image
1 / 3
依据最终产品
- Educational Products
- Embedded Electronics
- Multimedia Devices
- Portable
- Process Control
- Video and Imaging
说明
- BB-BONE-LCD4-01, BeagleBone LCD4 Cape provides a portable LCD solution with touchscreen capability for BeagleBone boards. The 4.3" TFT LCD screen, attached to the topside of the board, can display up to a resolution of 480x272 and is a 4-wire resistive touchscreen. The board is equipped with seven buttons located at finger-friendly positions. These buttons include power, reset and five user buttons, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS61080DRCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Step Up Single-Out 2.5V to 27V 0.2A 10-Pin VSON EP T/R | 买入 | |
|
219-2MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 买入 | |
|
B3U-1100PM | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 买入 | |
|
219-2MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 买入 | |
|
B3F 1000G | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.76N Thru-Hole Bag | 买入 | |
|
B3F3100 | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag | 买入 | |
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
219-2MSTJR | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD T/R | 买入 | |
|
219-2MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 买入 | |
|
SN74LVC1G06DCKR | Texas Instruments | Buffers and Line Drivers | Inverter Buffer/Driver 1-Element CMOS 5-Pin SC-70 T/R | 买入 | |
|
219-2MSTJF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 买入 | |
|
B3U-1100PM-B | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R | 买入 |