BD9109FVMEVK-101, Evaluation Kit for featuring BD9109FVM Synchronous Buck DC/DC Converter
使用 ROHM Semiconductor 的 BD9109FVM 的参考设计
Image
1 / 3
说明
- BD9109FVMEVK-101, Evaluation Kit for featuring BD9109FVM Synchronous Buck DC/DC Converter. While accepting a power supply of 4.5-5.5V, an output of 3.3V can be produced. The IC has internal 350 m-Ohm PCH MOSFET and 250 m-Ohm Nch MOSFET and a fixed synchronization frequency of 1 MHz. A Soft Start circuit prevents in-rush current during startup along with UVLO (low voltage error prevention circuit) and TSD (thermal shut-down detection) protection circuits. An ENpin allows for simple ON/OFF control of the IC to reduce standby current consumption. Employs a current mode control system to provide faster transient response to sudden change in load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.8 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BD9109FVM-TR | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin MSOP T/R | 买入 | |
|
BD9109FVM-LBTR | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 3.234V to 3.366V 0.8A 8-Pin MSOP T/R | 买入 |