BU90005GWZ-E2EVK-101, Evaluation Kit for featuring BU90005GWZ, synchronous buck DC/DC converter
使用 ROHM Semiconductor 的 BU90005GWZ-E2 的参考设计
Image
1 / 3
依据最终产品
- Cellular Phone
- DC to DC Converter
- Portable
- Smart Phone
- Wireless
说明
- BU90005GWZ-E2EVK-101, Evaluation Kit for featuring BU90005GWZ, synchronous buck DC/DC converter. While accepting a power supply of 2.3-5.5V, an output of 2.5V can be produced. The IC has internal 250 m-Ohm high-side P-channel MOSFET and 220 m-Ohm low-side N-channel MOSFET (at VIN=5V) and a synchronization frequency range of 5.4MHz to 6.6MHz. A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (low voltage error prevention circuit) and TSD (thermal shut-down detection) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select forced PWM (Pulse Width Modulation) mode or forced PFM (Pulse Frequency Modulation) mode utilized power save operation at light load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.5 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BU90005GWZ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 1A 6-Pin UCSP T/R | 买入 |