BU90004GWZ-E2EVK-101, Evaluation Kit for featuring BU90004GWZ, synchronous buck DC/DC converter
使用 ROHM Semiconductor 的 BU90004GWZ-E2 的参考设计
Image
1 / 3
依据最终产品
- Cellular Phone
- DC to DC Converter
- Portable
- Smart Phone
- Wireless
说明
- BU90004GWZ-E2EVK-101, Evaluation Kit for featuring BU90004GWZ, synchronous buck DC/DC converter. While accepting a power supply of 2.3-5.5V, an output of 1.8V can be produced. The IC has internal 250mOhmhigh-side P-channel MOSFET and 22 0mOhm low-side N-channel MOSFET and a synchronization frequency range of 4.8MHzto 6.0MHz. A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (low voltage error prevention circuit)and TSD (thermal shut-down detection) protection circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. A MODE pin allows the user to select forced PWM (Pulse Width Modulation) mode or PFM(Pulse Frequency Modulation) and PWM auto change mode utilized power save operation at light load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BU90004GWZ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 1.8V 1A 6-Pin UCSP T/R | 买入 |