BFP405F RF Transistor as Low Cost, Low Current (2.5mA) 3 to 4 GHz UWB Tx Amplifier with 2.2 - 3.6V Operation
使用 Infineon Technologies AG 的 BFP405F 的参考设计
Image
1 / 1
依据最终产品
- Wireless LAN
说明
- BFP405F RF Transistor as Low Cost, Low Current (2.5mA) 3 to 4 GHz UWB Tx Amplifier with 2.2 - 3.6V Operation. The BFP405F SIEGET RF Transistor in TSFP-4 package is shown in a low-cost transmit amplifier circuit suitable for 3 to 4 GHz Ultra Wideband (UWB) applications
主要特色
-
Operating Frequency3000 to 4000 MHz
-
Gain11.9 dB
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
BFP405FH6327XTSA1 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R | 买入 | |
|
BFP 405F H6327 | Infineon Technologies AG | RF BJT | Trans RF BJT NPN 4.5V 0.025A 75mW Automotive AEC-Q101 4-Pin TSFP T/R | 买入 |