Bidirectional Isolated High-Side Current Sense with 270 V Common-Mode Rejection
使用 Analog Devices 的 AD629 的参考设计
Image
1 / 1
依据最终产品
- Current Sensing
- Motor Control
说明
- Bidirectional Isolated High-Side Current Sense with 270V Common-Mode Rejection. The Circuit monitors bidirectional current from sources with dc voltages of up to 270 V with less than 1% linearity error. The load current passes through a shunt resistor, which is external to the circuit. The shunt resistor value is chosen so that the shunt voltage is approximately 100 mV at maximum load current
Featured Parts (38)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8622ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R | 买入 | |
|
AD8622ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R | 买入 | |
|
ADR435BRMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADUM5402WCRWZ-1RL | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R Automotive AEC-Q100 | 买入 | |
|
AD8622ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP T/R | 买入 | |
|
AD8622ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube | 买入 | |
|
AD8622ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin MSOP Tube | 买入 | |
|
ADR435BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADUM5402ARWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube | 买入 | |
|
ADUM5402WCRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 25Mbps Automotive AEC-Q100 16-Pin SOIC W Tube | 买入 |