Circuit shows an input current monitor, which controls VOUT to clamp the input current to 500mA
使用 Analog Devices 的 LTC3532 的参考设计
Image
1 / 1
依据最终产品
- Hard Disk Drive (HDD)
说明
- Circuit shows an input current monitor, which controls VOUT to clamp the input current to 500mA. A few components may be used to limit input current for USB and other applications
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.6 V
-
TopologyBuck Boost
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1677IS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
LT1677CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 买入 | |
|
LT1677CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1677IS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1677IS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1677CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 买入 | |
|
LT1677CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
LT1677IN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | 买入 | |
|
LT1677IS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N | 买入 | |
|
LT1677CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin PDIP N | 买入 | |
|
LT1677CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
LTC3532EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Down/Step Up Single-Out 2.4V to 5.25V 0.5A 10-Pin DFN EP T/R | 买入 |