CM3 DEV KIT, Compute Module IO Board V3 based on BCM2837 ARM Cortex-A53 Application Processor
使用 Raspberry Pi Ltd 的 PAM2306AYPKE 的参考设计
Image
1 / 3
依据最终产品
- Industrial Applications
说明
- CM3 DEV KIT, Compute Module IO Board V3 is a development kit for those who wish to make use of the Raspberry Pi in a more flexible form factor, intended for industrial applications. The IO Board V3 is made for developing with CM3, CM3L, and CM1. The Compute Module contains the guts of a Raspberry Pi 3 (the BCM2837 processor and 1GB RAM). The accompanying IO Board is a simple, open-source breakout board that you can plug a Compute Module into. The board hosts 120 GPIO pins, an HDMI port, a USB port, two camera ports, and two display ports
主要特色
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
-
PlatformRaspberry Pi Compute 3 Kit
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
FSUSB42UMX | onsemi | Analog Switch Multiplexers | Analog Switch Single DPDT 10-Pin UQFN T/R | 买入 | |
|
AP7115-25SEG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-353 T/R | 买入 | |
|
PAM2306AYPKE | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 3.3V/1.8V 1A 12-Pin WDFN EP T/R | 买入 |