Compact PCI Hot-Swap Controllers with Bus Recharge, On-Chip Intercept of PCI Reset Signal and Much More
使用 Analog Devices 的 LTC1646 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- LTC1646 typical application circuit. LTC1646 compact PCI Hot-Swap controller switch bus recharge, On-Chip intercept of PCI reset signal and Dual-level circuit breakers for the 5V and 3.3V supplies
主要特色
-
Input Voltage3.3|5 V
-
Output Voltage3.3|5 V
-
Output Current5@5V|7.6@3.3V A
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1646IGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
LTC1646CGN#TR | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
LTC1646IGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
LTC1646IGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |
|
LTC1646CGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 | |
|
LTC1646CGN#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 买入 | |
|
LTC1646CGN#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 买入 | |
|
LTC1646IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 | |
|
LTC1646IGN | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 7V N-Channel Positive Low Voltage 16-Pin SSOP N | 买入 |