Converting Light to Digits, LTC1099 Half Flash 8-Bit A/D Converter Digitizes Photodiode Array
使用 Analog Devices 的 LTC1099 的参考设计
Image
1 / 2
依据最终产品
- Barcode Scanner
- Fax Machine
说明
- LTC1099 ADC Drives the 8-Bit Microprocessor Bus and the D/A. The Current Output of the D/A Is Converted to an Output Voltage by U5, an LT1056 JFET Input Operational Amplifier. U6, an LT1022, Amplifies and Band Limits the Signal, Its Output is 0 to 5V
主要特色
-
ADC Resolution8 Bit
-
DAC Resolution12 Bit
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT1056CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N | 买入 | |
|
SN74LS161ADR | Texas Instruments | Counter Shift Registers | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R | 买入 | |
|
LT1022CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube | 买入 | |
|
SN74HC74DBR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP T/R | 买入 | |
|
SN74HC74DRG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 买入 | |
|
LT1022CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N | 买入 | |
|
SN74HC74DBG4 | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SSOP | 买入 | |
|
74HC04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin DHVQFN EP T/R | 买入 | |
|
LT1056S8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N T/R | 买入 | |
|
SN74LS161ADRG4 | Texas Instruments | Counter Shift Registers | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R | 买入 | |
|
SN74HC74DR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R | 买入 | |
|
LT1056S8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±20V 8-Pin SOIC N Tube | 买入 |