CY8CKIT-040 PSoC 4000 Pioneer Development Kit
使用 Infineon Technologies AG 的 CY8C4014LQI-422 的参考设计
Image
1 / 6
依据最终产品
- Consumer Electronics
- Industrial
- Industrial Control
- Medical and Healthcare
- Safety
说明
- CY8CKIT-040, PSoC 4000 Development Kit provides users a low cost development platform to design unique applications targeting the entry level PSoC 4 ARM Cortex-M0 devices. The CY8CKIT-040 PSoC 4000 Development Kit enables low cost devices with high end functionality. The CY8CKIT-040 development kit supports an open platform, enabling complete access to the PSoC 4000 device via on-board headers that support the Arduino hardware community. We enable programming, debugging, and serial bridge debugging via the on-board ARM Cortext-M3 PSoC 5LP device. The kit provides users with on-board memory storage via Cypress's non-volatile low cost F-RAM I2C memory device. Finally, the CY8CKIT-040 comes with a pluggable Trackpad shield and example projects to fully test and evaluate CapSense solutions. The CY8CKIT-040 is truly a high end development platform at a low cost
主要特色
-
Embedded System TypePSoC
-
Core ProcessorARM Cortex-M0
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 买入 | |
|
FM24W256-G | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC N Tube | 买入 | |
|
NCP1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R | 买入 | |
|
FM24W256-GTR | Infineon Technologies AG | FRAM | FRAM 256Kbit Serial-I2C Interface 3.3V/5V 8-Pin SOIC T/R | 买入 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 买入 | |
|
CY8C4014LQI-422 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray | 买入 | |
|
CY8C4014LQI-422 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 24-Pin QFN EP Tray | 买入 |