DC1317A-E, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 12A Single Switch Synchronous forward Controller
使用 Analog Devices 的 LT1952EGN-1#PBF 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- DC1317A-E, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 12A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-E converts isolated 36V to 72V input to 5V output and provides over 12A of output current. The converter operates at 260kHz with the peak efficiency greater than 94% at 8A load. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 72 V
-
Output Voltage5 V
-
Output Current12 A
-
Output Power150 W
-
Efficiency94 %
-
TopologyForward
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LT1952EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 买入 |