DC1317A-F, Demo Board using the LT1952EGN-1, Vin=9V to 36V, Vout=3.3V at 22A Single Switch Synchronous forward Controller
使用 Analog Devices 的 LT1952EGN-1#PBF 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Industrial
- Telecom Power Supply
说明
- DC1317A-F, Demo Board using the LT1952EGN-1, Vin=9V to 36V, Vout=3.3V at 22A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-F converts isolated 9V to 36V input to 3.3V output and provides over 22A of output current depending on cooling. When determining the cooling requirements the actual input voltage range and continuous maximum output current must be taken into account. The converter operates at 200kHz with the peak efficiency greater than 92%. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage3.3 V
-
Output Current22 A
-
Output Power150 W
-
Efficiency92 %
-
TopologyForward
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LT4430ES6#PBF | Analog Devices | Specialized Power ICs and Modules | Secondary Side Optocoupler Driver 6-Pin TSOT-23 T/R | 买入 | |
|
LTC3900MPS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC4440ES6-5#PBF | Analog Devices | Gate and Power Drivers | Driver 1.1A 1-OUT High Side Full Brdg/Half Brdg Non-Inv 6-Pin TSOT-23 | 买入 | |
|
LTC3900HS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900HS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LTC3900ES8 | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N | 买入 | |
|
LTC3900MPS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LTC3900ES8#TR | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900IS8#TRPBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N T/R | 买入 | |
|
LTC3900IS8#PBF | Analog Devices | Gate and Power Drivers | Driver 2A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
LT1952EGN-1#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 80kHz to 560kHz 16-Pin SSOP N Tube | 买入 |