DC1431A-B, Demo Board Using LTC5541IUH Up/Down Conv Mixer Optimized for RF=1.3-2.3GHz, LO=1.4-2GHz, IF=190MHz
使用 Analog Devices 的 LTC5541IUH 的参考设计
Image
1 / 1
依据最终产品
- 3G Wireless Base Station
- 4G Wireless Base Station
- Telecom Infrastructure
说明
- DC1431A-B, Demonstration Circuit is a 1.3GHz to 2.3GHz high dynamic range Down-Converting mixer featuring the LTC5541. The LTC5541 is part of a family of high dynamic range, passive Down-Converting mixers covering the 600MHz to 4GHz frequency range
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5541IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 20-Pin QFN EP T/R | 买入 | |
|
LTC5541IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 20-Pin QFN EP Tube | 买入 |