DC1719A, Demo Board Using LTC5569 Dual Wideband Active Mixer Demo Circuit with RF=1.4 to 3.3GHz, IF=190MHz
使用 Analog Devices 的 LTC5569IUF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- 3G Wireless Base Station
- 4G Wireless Base Station
- Telecom Infrastructure
说明
- DC1719A, Demonstration Circuit is optimized for evaluation of the LTC5569 dual active Down-Converting mixer. Its RF and LO input ports are internally matched to 50O from 1.4GHz to 3.3GHz and from 1GHz to 3.5GHz, respectively. The IF output uses a bandpass network followed by an 8:1 transformer to provide a 50 Ohm match at 190MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5569IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 16-Pin QFN EP Tube | 买入 | |
|
LTC5569IUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 16-Pin QFN EP T/R | 买入 |