DC1646A, Demo Board Using LTC5564 Ultrafast 7ns Response Time 15GHz RF Power Detector W/Comparator
使用 Analog Devices 的 LTC5564IUD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Ethernet Microwave Radio
- Radar System
- Telecom Infrastructure
- Wireless Modem
说明
- DC1646A, Demonstration Circuit features the LTC5564, an UltraFast RF peak detector with a built in gain-selectable high speed operational amplifier and comparator. The 1646A demo circuit includes a simple impedance matching network that provides better than 10dB return loss for working frequencies ranging from 5.2GHz to 6.2GHz and from 14.7GHz to 16.5GHz
主要特色
-
Operating Frequency14700 to 16500 MHz
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC5564IUD#TRPBF | Analog Devices | RF Detectors | RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP T/R | 买入 | |
|
LTC5564IUD#PBF | Analog Devices | RF Detectors | RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP Tube | 买入 |