DC1748A-A, Demo Board Using LTM2883-3S SPI module Isolator @ 3.3V Supply
使用 Analog Devices 的 LTM2883CY-3I#PBF 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Test Equipment
说明
- DC1748A-A, Demonstration Circuit is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) SPI/digital or I2C module isolator with adjustable 12.5V and 5V regulated power featuring the LTM2883. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the module isolator
主要特色
-
Interface StandardsSPI
-
Supply VoltageSingle(3.3) V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM2883CY-3I#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray | 买入 |